807-034-558-208

Heilind Number:EDA807-034-558-208
Manufacturer:EDAC
Manufacturer Number:807-034-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a 5 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 34 positions cater to multiple connections. Its Right Angle mount orientation ensures space-saving installation, perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications, guaranteeing performance and longevity. Explore our selection of connectors for seamless board-to-board connections.