807-034-558-212

Heilind Number:EDA807-034-558-212
Manufacturer:EDAC
Manufacturer Number:807-034-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connectivity. Perfect for PCB applications, it boasts two rows and 34 positions, accommodating a variety of configurations. The right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C guarantees suitability for a wide range of operating conditions. Upgrade your system with this essential component for seamless board-to-board connections.