807-034-559-102

Heilind Number:EDA807-034-559-102
Manufacturer:EDAC
Manufacturer Number:807-034-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-102

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 34 positions, guaranteeing seamless integration on your PCB. With a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission while meeting stringent safety standards. The copper alloy contacts and .156-inch pitch deliver high conductivity, while the .2-inch row spacing allows for efficient signal transmission. Perfect for board-to-board connections, its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring top-notch reliability and performance. Trust in its quality for your connectivity needs.