807-034-559-103

Heilind Number:EDA807-034-559-103
Manufacturer:EDAC
Manufacturer Number:807-034-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-103

Detailed Description

Enhance the connectivity of your high-temperature electronics with our premium Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection in demanding environments. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the green color adds a touch of organization to your setup. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial applications. Its right-angle mount orientation further optimizes space utilization on your board. Elevate your connectivity solutions with this essential component.