807-034-559-107

Heilind Number:EDA807-034-559-107
Manufacturer:EDAC
Manufacturer Number:807-034-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-107

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 34 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board PCB connections, its right-angle mount orientation adds versatility. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a must-have for your electronic projects. Trust in our connector for seamless performance and lasting quality.