807-034-559-112

Heilind Number:EDA807-034-559-112
Manufacturer:EDAC
Manufacturer Number:807-034-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-112

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 34 positions, ensuring seamless compatibility with your PCB setup. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer precise alignment and secure attachment. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.