807-034-559-201

Heilind Number:EDA807-034-559-201
Manufacturer:EDAC
Manufacturer Number:807-034-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability and reliability, this connector boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows of 34 positions each, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Elevate your PCB designs with our cutting-edge Card Edge Connector.