807-034-559-202

Heilind Number:EDA807-034-559-202
Manufacturer:EDAC
Manufacturer Number:807-034-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-202

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance, this innovative connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your PCB setup, offering 34 positions for versatile connectivity. Its right-angle mount orientation adds flexibility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in our high-quality product to streamline your board-to-board connections with efficiency and precision.