807-034-559-204

Heilind Number:EDA807-034-559-204
Manufacturer:EDAC
Manufacturer Number:807-034-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity for up to 34 positions. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Perfect for demanding applications, this connector is a must-have in your toolkit. Elevate your PCB design with this high-quality component.