807-034-559-207

Heilind Number:EDA807-034-559-207
Manufacturer:EDAC
Manufacturer Number:807-034-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliability even in extreme conditions. With two rows of copper alloy contacts, each with a pitch of .156 inches, it provides secure and efficient board-to-board connectivity. The right-angle mount orientation and 34 positions make it perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance. Upgrade your setup with this essential component for seamless and high-speed data transmission.