807-034-559-212

Heilind Number:EDA807-034-559-212
Manufacturer:EDAC
Manufacturer Number:807-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-559-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for superior performance, this connector features 34 positions with a dual-row configuration, ensuring secure and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications requiring robust and stable connections. Upgrade your PCB assembly with this essential component for seamless and efficient electronic systems.