807-034-560-201

Heilind Number:EDA807-034-560-201
Manufacturer:EDAC
Manufacturer Number:807-034-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows with a total of 34 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and dependable board-to-board connections.