807-034-560-202

Heilind Number:EDA807-034-560-202
Manufacturer:EDAC
Manufacturer Number:807-034-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-202

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for top performance in demanding environments, this two-row connector boasts a total of 34 positions for seamless connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.