807-034-560-203

Heilind Number:EDA807-034-560-203
Manufacturer:EDAC
Manufacturer Number:807-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-203

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Featuring two rows, 34 positions, and a contact material of Copper Alloy, it guarantees efficient transmission of data and power. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this connector for secure and durable board-to-board connections. Elevate your connectivity solutions with this essential component.