807-034-560-204

Heilind Number:EDA807-034-560-204
Manufacturer:EDAC
Manufacturer Number:807-034-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-204

Detailed Description

Enhance the connectivity of your high-temperature applications with our durable High Temp Card Edge Connector. Boasting a vibrant green hue, this connector not only ensures seamless power transmission but also adds a pop of color to your setup. With an amperage rating of 5 A, it provides reliable performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees both safety and longevity. Featuring two rows and 34 positions, it accommodates multiple connections with ease. The copper alloy contact material and a pitch of .156 inch ensure efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various installation requirements. Upgrade your connectivity solutions with this essential component. Explore more in our Products section under Connectors.