807-034-560-207

Heilind Number:EDA807-034-560-207
Manufacturer:EDAC
Manufacturer Number:807-034-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-207

Detailed Description

Upgrade your high-temperature card edge connections with our advanced Green Card Edge Connector. Designed for reliability and performance, this connector features a 2-row configuration with 34 positions, ensuring seamless communication on your PCB. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting use and efficient power transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for demanding industrial applications. Trust in its quality for seamless board-to-board connectivity.