807-034-560-208

Heilind Number:EDA807-034-560-208
Manufacturer:EDAC
Manufacturer Number:807-034-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-208

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for rugged performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 34 contact positions made of high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB interconnections. Trust in its superior quality and performance for seamless board-to-board connectivity in your electronic projects.