807-034-560-212

Heilind Number:EDA807-034-560-212
Manufacturer:EDAC
Manufacturer Number:807-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transfer, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability in extreme conditions. Featuring two rows and 34 positions, it offers ample connectivity for your applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your circuit boards. Engineered for longevity, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding industrial environments, it's a vital component for your PCB assembly needs. Elevate your connectivity solutions with this essential product.