807-035-401-101

Heilind Number:EDA807-035-401-101
Manufacturer:EDAC
Manufacturer Number:807-035-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. With a vibrant Green color and sleek design, this connector is not only functional but visually appealing. Engineered for efficiency, it boasts a low amperage rating of 5A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. Featuring a single row configuration with 35 positions, and a pitch of .156 inches, it allows for seamless connectivity on PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Shop now and experience the quality and performance of our High Temp Card Edge Connector.