807-035-401-102

Heilind Number:EDA807-035-401-102
Manufacturer:EDAC
Manufacturer Number:807-035-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-401-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row configuration and 35 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our quality craftsmanship for seamless Board To Board PCB connections every time.