807-035-401-103

Heilind Number:EDA807-035-401-103
Manufacturer:EDAC
Manufacturer Number:807-035-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures secure and efficient transmission with a maximum amperage of 5 A. The housing is constructed with UL 94V-0 Diallyl Phthalate for enhanced safety and performance. With a single row configuration and 35 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Explore our category of high-quality PCB connectors for more innovative solutions.