807-035-401-104

Heilind Number:EDA807-035-401-104
Manufacturer:EDAC
Manufacturer Number:807-035-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. This essential component features 35 positions in a single row, ensuring efficient and space-saving connectivity. The connector is crafted from UL 94V-0 Diallyl Phthalate housing material, guaranteeing exceptional durability and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures optimal conductivity, while the connector's straight mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our product to deliver exceptional performance under the most demanding conditions.