807-035-401-107

Heilind Number:EDA807-035-401-107
Manufacturer:EDAC
Manufacturer Number:807-035-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable PCB connections. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row layout and a generous 35 positions, it offers seamless connectivity for your electronic devices. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in its quality and performance for all your board-to-board PCB connection needs.