807-035-401-112

Heilind Number:EDA807-035-401-112
Manufacturer:EDAC
Manufacturer Number:807-035-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable and efficient board-to-board PCB connections in high-temperature environments. This green-colored connector features a single row design with 35 positions, perfect for accommodating various electronic components. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in demanding industrial applications. Trust in this connector for seamless and long-lasting performance in your electronic designs.