807-035-405-103

Heilind Number:EDA807-035-405-103
Manufacturer:EDAC
Manufacturer Number:807-035-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-405-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant Green color, this connector not only stands out visually but also boasts exceptional performance capabilities. Engineered for high amperage applications, it can handle up to 5 A of current with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame retardancy and durability, providing peace of mind in safety-critical settings. Featuring a single row design with 35 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Trust in this Card Edge Connector for seamless and dependable PCB connections in harsh operating conditions.