807-035-405-104

Heilind Number:EDA807-035-405-104
Manufacturer:EDAC
Manufacturer Number:807-035-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. This essential component features a vibrant Green color and is engineered to withstand high temperatures, with a UL 94V-0 Diallyl Phthalate housing material ensuring optimal performance. With a single row layout and 35 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate the efficiency and durability of your PCB connections with this top-of-the-line Card Edge Connector.