807-035-405-107

Heilind Number:EDA807-035-405-107
Manufacturer:EDAC
Manufacturer Number:807-035-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for maximum performance, this connector features a single row layout with 35 positions, ensuring seamless connectivity in compact spaces. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance and flame retardancy. Crafted with precision, the contact material is Copper Alloy, providing high conductivity for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for unmatched quality and performance in your PCB assemblies.