807-035-405-108

Heilind Number:EDA807-035-405-108
Manufacturer:EDAC
Manufacturer Number:807-035-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. This green connector features a single row design with 35 positions, each crafted with durable copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The UL 94V-0 Diallyl Phthalate housing ensures flame retardancy and reliability in harsh conditions. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where performance under extreme heat is crucial. Trust in the quality and durability of our Card Edge Connector for seamless and high-performing PCB connections every time.