807-035-421-101

Heilind Number:EDA807-035-421-101
Manufacturer:EDAC
Manufacturer Number:807-035-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-421-101

Detailed Description

Introducing our 807-035-421-101 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This green connector features a single row design with 35 positions, providing ample room for secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures long-lasting performance even in harsh operating environments. Rated for up to 5A of current, it guarantees dependable power transmission. Its straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless and reliable board-to-board PCB connectivity.