807-035-421-102

Heilind Number:EDA807-035-421-102
Manufacturer:EDAC
Manufacturer Number:807-035-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-421-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Featuring a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees reliable and efficient signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with this essential component, part of our extensive range of board-to-board PCB connectors.