807-035-421-103

Heilind Number:EDA807-035-421-103
Manufacturer:EDAC
Manufacturer Number:807-035-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-421-103

Detailed Description

Revolutionize your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With a single row layout and 35 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Upgrade your PCB assembly with the superior quality and performance of our Card Edge Connector.