807-035-421-104

Heilind Number:EDA807-035-421-104
Manufacturer:EDAC
Manufacturer Number:807-035-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This connector, designed for high temperature environments, features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With a single row layout and 35 positions, it offers seamless board to board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting durability. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and harsh environment applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connection needs.