807-035-425-101

Heilind Number:EDA807-035-425-101
Manufacturer:EDAC
Manufacturer Number:807-035-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector ( 807-035-425-101), designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable operation. With a single row construction and 35 positions, it offers seamless integration on your board. The contact material, copper alloy, guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Upgrade your setup with this essential component from our extensive range of PCB connectors.