807-035-425-102

Heilind Number:EDA807-035-425-102
Manufacturer:EDAC
Manufacturer Number:807-035-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless connectivity in high-temperature environments. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With a single row configuration, 35 positions, and a pitch of .156 inches, it offers precise and secure connections on your PCB. Crafted with copper alloy contacts, it guarantees efficient power delivery with a 5A amperage rating. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.