807-035-425-103

Heilind Number:EDA807-035-425-103
Manufacturer:EDAC
Manufacturer Number:807-035-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-425-103

Detailed Description

Introducing our 807-035-425-103, a cutting-edge solution for high temperature card edge connectivity. This green connector is designed for optimal performance, meeting the demanding requirements of industrial applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Featuring a single row setup with 35 positions and a pitch of .156 inches, it offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this connector's durability and efficiency for your next project.