807-035-425-104

Heilind Number:EDA807-035-425-104
Manufacturer:EDAC
Manufacturer Number:807-035-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-425-104

Detailed Description

Introducing our high temperature card edge connector, the 807-035-425-104. Designed for reliable performance in demanding environments, this connector features a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material. With a single row layout and 35 positions, it offers seamless connectivity for your PCB applications. The green color coding makes it easy to identify, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in the quality and durability of our product for all your board-to-board PCB connection needs.