807-035-425-107

Heilind Number:EDA807-035-425-107
Manufacturer:EDAC
Manufacturer Number:807-035-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-425-107

Detailed Description

Introducing our high-temp card edge connector, the 807-035-425-107, specially designed to deliver reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its robust construction. With a current rating of 5A, it ensures efficient power transmission, making it ideal for high-power applications. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Boasting a single row configuration with 35 positions, it offers ample connectivity options. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, ensure precise and secure connections. Whether you require straight mounting or need to accommodate a wide temperature range from -40 to 105°C, this connector is the perfect solution. Trust in its performance and quality, as it belongs to our extensive range of PCB connectors, fulfilling your connectivity needs with reliability and excellence.