807-035-425-112

Heilind Number:EDA807-035-425-112
Manufacturer:EDAC
Manufacturer Number:807-035-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board connections in demanding industrial environments. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and 35 positions, it offers ample connectivity options for various applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for critical systems where stability is paramount. Trust in this connector to deliver consistent performance and longevity, meeting the highest standards of quality and reliability. Elevate your PCB connectivity with our High Temp Card Edge Connector.