807-035-427-101

Heilind Number:EDA807-035-427-101
Manufacturer:EDAC
Manufacturer Number:807-035-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-427-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety in operation. With a single row layout and a total of 35 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable electrical conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, it's easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality to elevate your connectivity solutions. Available now in our PCB Connectors collection.