807-035-427-102

Heilind Number:EDA807-035-427-102
Manufacturer:EDAC
Manufacturer Number:807-035-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures secure and stable connectivity. Featuring a single row design with 35 positions and a pitch of .156 inches, it facilitates easy and precise mating. The green color coding adds visual distinction for quick identification. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance and durability for seamless PCB integration.