807-035-427-104

Heilind Number:EDA807-035-427-104
Manufacturer:EDAC
Manufacturer Number:807-035-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and a sleek, straight mount orientation, this connector not only offers high performance but also adds a touch of visual appeal to your electronic setup. Its UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, even in high-temperature environments. The Copper Alloy contact material, with a pitch of .156 inches and 35 positions, guarantees secure and efficient power transmission with a maximum amperage of 5 A. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity with the 807-035-427-104 and experience seamless performance like never before.