807-035-431-101

Heilind Number:EDA807-035-431-101
Manufacturer:EDAC
Manufacturer Number:807-035-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connections. Engineered for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row design and a total of 35 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient board-to-board connections. Shop now and experience the difference.