807-035-431-102

Heilind Number:EDA807-035-431-102
Manufacturer:EDAC
Manufacturer Number:807-035-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-431-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. The single-row design with 35 positions and a pitch of .156 inches allows for easy installation and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Trust in its quality construction and straight mount orientation for seamless integration into your electronic systems. Upgrade to our High Temp Card Edge Connector for superior performance and peace of mind.