807-035-431-103

Heilind Number:EDA807-035-431-103
Manufacturer:EDAC
Manufacturer Number:807-035-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-431-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is engineered to withstand extreme temperatures ranging from -40 to 105 °C without compromising on functionality. With a single row configuration and a pitch of .156 inches, it offers efficient signal transmission across 35 positions, each crafted from durable Copper Alloy. The straight mount orientation and .2-inch row spacing ensure easy and secure installation onto PCBs. Trusted for its 5A amperage capacity and superior performance, this connector is a must-have for applications requiring robust and high-temperature-resistant connectivity. Elevate your project with the reliability and quality of our High Temp Card Edge Connector.