807-035-431-108

Heilind Number:EDA807-035-431-108
Manufacturer:EDAC
Manufacturer Number:807-035-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding electronic applications. Designed for reliability and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with industry safety standards. With a single row and 35 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Rated for an impressive 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for secure attachment, making it an essential component in any electronics assembly. Elevate your connectivity game with this top-of-the-line Card Edge Connector.