807-035-441-102

Heilind Number:EDA807-035-441-102
Manufacturer:EDAC
Manufacturer Number:807-035-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-441-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, boasts exceptional durability and heat resistance. With a single row layout, it offers 35 positions for efficient PCB connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring robust performance. Its .156-inch pitch and .2-inch row spacing allow for precise installation. Trust in this connector for secure and long-lasting board-to-board connections in your projects.