807-035-441-104

Heilind Number:EDA807-035-441-104
Manufacturer:EDAC
Manufacturer Number:807-035-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-441-104

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With an impressive amperage rating of 5A, this connector is perfect for applications where power delivery is critical. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring a single row design with 35 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156" pitch and .2" row spacing allow for precise installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your board-to-board PCB connections. Upgrade your systems with this essential component, available now in a sleek green color.