807-035-441-107

Heilind Number:EDA807-035-441-107
Manufacturer:EDAC
Manufacturer Number:807-035-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-441-107

Detailed Description

Introducing our High Temp Card Edge Connector in vibrant Green, designed for optimal performance in demanding environments. This single-row connector boasts a sleek profile and robust construction, featuring a UL 94V-0 Diallyl Phthalate housing that ensures exceptional durability. With 35 positions and a contact material of Copper Alloy, it guarantees reliable connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component, meticulously crafted for quality and performance.