807-035-441-112

Heilind Number:EDA807-035-441-112
Manufacturer:EDAC
Manufacturer Number:807-035-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your circuit board connectivity needs. Designed for high temperature environments, this connector is perfect for industrial and commercial applications where performance under extreme conditions is essential. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. With one row of 35 contact positions, featuring copper alloy material for optimal conductivity, this connector offers seamless board-to-board connection. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in the harshest of environments. Upgrade your connectivity setup with our High Temp Card Edge Connector and experience unparalleled reliability.