807-035-445-101

Heilind Number:EDA807-035-445-101
Manufacturer:EDAC
Manufacturer Number:807-035-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-445-101

Detailed Description

Introducing our high temperature Card Edge Connector, designed for optimal performance in extreme environments. This essential component features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding conditions. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Engineered for versatility, this connector supports straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its robust construction to deliver consistent and secure connections in industrial and commercial settings. Upgrade your systems with this superior Card Edge Connector for unparalleled performance and longevity.